Eaton DILE Varistor for use with DILE
- RS Stock No.:
- 247-411
- Mfr. Part No.:
- 150681 VGDILE130
- Brand:
- Eaton
Subtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.07 |
*price indicative
- RS Stock No.:
- 247-411
- Mfr. Part No.:
- 150681 VGDILE130
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Varistor | |
| For Use With | DILE | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA File No.:012528, UL 508, CSA UL Category Control No.:NLDX CE IEC/EN 60947-4-1, CSA Class No.:3211-03 UL, UL File No.:E29096 | |
| Series | DILE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Varistor | ||
For Use With DILE | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA File No.:012528, UL 508, CSA UL Category Control No.:NLDX CE IEC/EN 60947-4-1, CSA Class No.:3211-03 UL, UL File No.:E29096 | ||
Series DILE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton varistor suppressor circuit is engineered for superior performance and reliability in managing transient voltages. Specifically designed for the Eaton Moeller series DILE, it provides effective protection against voltage spikes, ensuring the longevity of your electrical components. With a compact design and screw connection, this device seamlessly integrates into various applications, delivering optimal safeguarding in both industrial and commercial environments. Its robust thermal and electrical resistance properties meet stringent industry standards, making it a dependable choice for enhancing system safety and efficacy.
Equipped with advanced surge protection technology
Compact dimensions facilitate easy installation and integration
Designed for versatile applications across various sectors
Built to withstand extreme temperature variations
Complies with international safety certifications ensuring reliability
Incorporates features that safeguard against equipment damage
Offers low thermal dissipation, contributing to energy efficiency
Related links
- Eaton DILE Varistor for use with DILE
- Eaton DILE RC Suppressor Circuit for use with DILE…-C
- Eaton RC Surge Suppressor for use with DILE
- Eaton 2293 Contactor Enclosure for use with DILE
- Eaton Moeller Contactor Interlock for use with DILE Series
- Eaton CI-K2-145-AD Contactor Enclosure for use with DILE
- Eaton 24 to 48 V ac RC Suppressor Circuit for use with DILE
- Eaton CI-K Contactor Enclosure for use with DILE Contactor