RS PRO RC Network Capacitor 500V Maximum Voltage Rating 3 Phase

Get a bulk buy discount

Add 10 more to save $19.80

View bulk pricing options

Subtotal (1 unit)*

$39.38

(exc. GST)

$43.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 26 November 2026
  • Plus 495 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$39.38-
10 - 19$37.40$19.80
20 - 99$35.53$77.00
100 - 499$33.77$561.00
500 +$32.09$3,645.00

*price indicative

RS Stock No.:
240-400
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RC Network Capacitor

Suppressor Type

3 Phase

Maximum Voltage

500V

Mount Type

DIN Rail

Packaging

Mixed Pack

Series

RS PRO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Depth

19mm

Height

40mm

Length

62mm

Hazardous Area Certification

No

COO (Country of Origin):
GB
These resistor capacitor suppessors are designed to reduce contact arcing where inductive loads are involved, thereby increasing the life of their contacts.

The unit is designed for power applications with delta connections, for 3 - phase users, and displays a high degree of reliability in various types of high volatge equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy