Schneider Electric TeSys Contactor Coil for use with DR5TF, LC1F500, 48 V ac/dc
- RS Stock No.:
- 174-9106
- Mfr. Part No.:
- LX9FK917
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9106
- Mfr. Part No.:
- LX9FK917
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| For Use With | DR5TF, LC1F500 | |
| Range | TeSys | |
| Voltage Rating | 48 V ac/dc | |
| Series | LX9F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
For Use With DR5TF, LC1F500 | ||
Range TeSys | ||
Voltage Rating 48 V ac/dc | ||
Series LX9F | ||
RoHS Status: Exempt
TeSys F - specific contactor coil - 48 V AC 40...400 Hz low consumption
Related links
- Schneider Electric TeSys Contactor Coil for use with DR5TF 48 V ac/dc
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 700 A 24V ac/dc 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 1.05 kA 1 NO/1 NC, 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 385 A 3 NO, 1kV ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 24V ac/dc 1 NO/1 NC, 1kV
- Schneider Electric TeSys Contactor Coil for use with DR5TE 440 V ac/dc
- Schneider Electric TeSyS G Contactor 4-Pole 48 V ac/dc, 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
