Schneider Electric TeSys Contactor Coil for use with DR5TE, LC1F400, 440 V ac/dc
- RS Stock No.:
- 174-9103
- Mfr. Part No.:
- LX9FJ937
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9103
- Mfr. Part No.:
- LX9FJ937
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| For Use With | DR5TE, LC1F400 | |
| Range | TeSys | |
| Voltage Rating | 440 V ac/dc | |
| Series | LX9F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
For Use With DR5TE, LC1F400 | ||
Range TeSys | ||
Voltage Rating 440 V ac/dc | ||
Series LX9F | ||
RoHS Status: Exempt
TeSys F - specific contactor coil - 440 V AC 40...400 Hz low consumption
Related links
- Schneider Electric TeSys Contactor Coil for use with LC1F265 440 V ac
- Schneider Electric TeSys Contactor Coil for use with DR5TF 48 V ac/dc
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 440 V ac
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3NO
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 440 V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3NO
- Schneider Electric TeSys Contactor Coil for use with DR5TF 48 V ac/dc
