Schneider Electric LA9 Terminal Shroud for use with TeSys LR9F Electronic Thermal Overload Relay
- RS Stock No.:
- 758-679
- Mfr. Part No.:
- LA9F703
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$338.70
(exc. GST)
$372.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.70 |
*price indicative
- RS Stock No.:
- 758-679
- Mfr. Part No.:
- LA9F703
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Shroud | |
| Accessory Type | Terminal Shroud | |
| For Use With | TeSys LR9F Electronic Thermal Overload Relay | |
| Standards/Approvals | ROHS | |
| Series | LA9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Shroud | ||
Accessory Type Terminal Shroud | ||
For Use With TeSys LR9F Electronic Thermal Overload Relay | ||
Standards/Approvals ROHS | ||
Series LA9 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Terminal shroud is a protection accessory is designed for contactors and relays. It enhances the safety and functionality of the TeSys range by providing necessary shielding.
Compatible with multiple TeSys devices including thermal overload relays and contactors
Designed for mounting directly on power terminals for easy installation
Sold in sets of six, ensuring adequate supply for multiple uses
Constructed to comply with EU RoHS directives, highlighting environmental responsibility
Lightweight design with a net weight of 0.25 kg for efficient handling
Related links
- Schneider Electric LA9 Terminal Shroud for use with TeSys LR9F Electronic Thermal Overload Relay
- Schneider Electric 330A F.L.C 32V
- Schneider Electric 220A F.L.C 110 kW, 32V
- Schneider Electric LA9 Cable Marker Holder for use with LA6DK
- Schneider Electric LA9 Reverser Bars for use with Reversing Contactors
- Schneider Electric LA9 Parallel Bars for use with Reversing Contactors
- Contactor Overload Relays
- Schneider Electric 4A 5A Contact Rating
