Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-211
- Mfr. Part No.:
- 3RT1966-5AP31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$343.77
(exc. GST)
$378.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.77 |
*price indicative
- RS Stock No.:
- 676-211
- Mfr. Part No.:
- 3RT1966-5AP31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered to optimise the performance of the vacuum contactor 3RT126 across both AC and DC operations. With operational capabilities at 220 to 240V and a weight of just 0.94 kg, this product is designed to facilitate seamless transitions between operating states while ensuring the reliability of control voltage. Ideal for environments demanding precision, it adeptly caters to various frequency requirements, presenting a versatile solution for diverse industrial applications.
Supports dual voltage supply at AC and DC for flexible operation
Maintains stable control voltage with a rated range of 220 to 240V
Delivers a reliable apparent pick-up power of 630 VA, ensuring effective Coil activation
Offers a consistent inductive power factor of 0.9 for both closing and holding power, enhancing operational efficiency
Lightweight design of 0.94 kg allows for easy installation and integration in various setups
Comes with comprehensive approvals and certificates for assured quality and compliance
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
- Siemens 3RT1 Contactor Accessory for use with 3RT1483
- Siemens 3RT1 Contactor Accessory for use with 3RT1485-3RT1487
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
