Siemens 3RT1 Contactor Accessory for use with 3RT1485-3RT1487
- RS Stock No.:
- 676-084
- Mfr. Part No.:
- 3RT1987-5AP31
- Brand:
- Siemens
Subtotal (1 unit)*
$4,281.14
(exc. GST)
$4,709.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,281.14 |
*price indicative
- RS Stock No.:
- 676-084
- Mfr. Part No.:
- 3RT1987-5AP31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT1485-3RT1487 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT1485-3RT1487 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- KR
The Siemens Changeover operating mechanism is designed for reliable and efficient control in both AC and DC operations. Ideal for use with the 3RT1485, 3RT1486, and 3RT1487 models, it operates within a voltage range of 100 to 240 V AC and 100 to 220 V DC. This product is essential for applications requiring robust solenoid coils and adds significant Value through its Advanced operational versatility. With a Compact design and lightweight construction of 1.942 kg, this mechanism delivers security and efficiency in various industrial environments, ensuring smooth transitions and enhanced operational performance.
Changeover design allows seamless switching between operational states
Operates across a versatile voltage range, supporting both AC and DC functionalities
Compact and lightweight model enhances ease of installation and reduces space requirements
Delivers reliable performance under standard conditions, promoting operational consistency
Robust certifications provide assurance of quality and compliance with performance requirements
Efficient apparent pick-up and holding power ensures effective control of magnet Coil activity
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1483
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
