Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
- RS Stock No.:
- 676-082
- Mfr. Part No.:
- 3RT1982-5AP31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,005.97
(exc. GST)
$1,106.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,005.97 |
*price indicative
- RS Stock No.:
- 676-082
- Mfr. Part No.:
- 3RT1982-5AP31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT1481, 3RT1482 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT1481, 3RT1482 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- KR
The Siemens Changeover operating mechanism is specifically designed to enhance the functionality of solenoid coils, optimising performance in varied operational environments. Ideal for both AC and DC applications, it operates effectively within a voltage range of 200 to 240 V AC and 200 to 220 V DC. This robust mechanism supports 50/60 Hz frequency ranges, ensuring reliable performance with an impressive weight of 1.758 kg. Tailored for versatility, it is integral to achieving precise control in industrial applications, making it a VITAL component for sophisticated electrical systems.
Supports dual control supply voltage options for versatile applications
Operates within a wide frequency range of 50 to 60 Hz for enhanced adaptability
Achieves an exceptional operating range factor ensuring stable performance
Delivers significant apparent pick-up power of 1000 VA at both frequencies
Maintains low apparent holding power of only 18 VA, enhancing energy efficiency
- RS Stock No. 0676187
- Mfr. Part No. 3RT1982-5AF31
Each
$1,005.97
- RS Stock No. 0676150
- Mfr. Part No. 3RT1955-5AT32
Each
$295.23
- RS Stock No. 0676164
- Mfr. Part No. 3RT1976-7B
Each
$596.84
- RS Stock No. 0676154
- Mfr. Part No. 3RT1955-5NF32
Each
$525.14
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1483
- Siemens 3RT1 Contactor Accessory for use with 3RT1485-3RT1487
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146












