Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-184
- Mfr. Part No.:
- 3RT1975-5XB42
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,913.24
(exc. GST)
$2,104.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,913.24 |
*price indicative
- RS Stock No.:
- 676-184
- Mfr. Part No.:
- 3RT1975-5XB42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism enhances the flexibility and reliability of your control systems. It operates efficiently within a supply voltage range of 24 V DC to 110 V DC. This mechanism is crafted to meet stringent industry standards and is essential for optimizing performance in diverse applications. The product's robust construction, weighing 1.335 kg, ensures durability, while its specific design caters to solenoid coils, reflecting siemens commitment to quality and excellence in automation solutions. With acknowledged certifications and general product approvals, it is tailored for various environments including maritime and railway applications, offering users peace of mind and operational integrity.
Facilitates seamless changeover in control applications
Compatible with a variety of PLC systems and configurations
Operates within a versatile supply voltage range, ensuring adaptability
Constructed to rigorous general product approval standards
Weight of 1.335 kg ensures stability and reliability in operation
Engineered for use in diverse environments, including rail and maritime applications
Supports efficient installation through spring-loaded terminals
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT126
