Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-177
- Mfr. Part No.:
- 3RT1965-5XB42
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,047.11
(exc. GST)
$1,151.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.11 |
*price indicative
- RS Stock No.:
- 676-177
- Mfr. Part No.:
- 3RT1965-5XB42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed to facilitate the seamless operation of specific relay systems. This product is engineered to operate under a supply voltage ranging from 24 to 110 V DC, ensuring reliable performance across various PLC input scenarios. Additionally, it features spring-loaded terminals for easy and effective connectivity, maximising both convenience and safety in industrial applications. Its Compact design and robust construction make it an Ideal choice for applications requiring high performance and dependability in demanding environments.
Compatible with specific relay systems for enhanced operational versatility
Designed for a supply voltage range of 24 to 110 V DC, catering to diverse operational needs
Equipped with spring-loaded terminals, ensuring secure and reliable connections
Lightweight at 0.805 kg for easy installation and reduced structural load
Compliant with rigorous approval standards, enhancing product dependability
Suitable for maritime and railway applications, demonstrating versatility across industries
Includes certification and testing for environmental compatibility, upholding high quality standards
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
