Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-170
- Mfr. Part No.:
- 3RT1955-5XB42
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$763.45
(exc. GST)
$839.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.45 |
*price indicative
- RS Stock No.:
- 676-170
- Mfr. Part No.:
- 3RT1955-5XB42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered for seamless integration with the 3RT105. and 3RT145. series. Designed to operate efficiently with a supply voltage ranging from 24 to 110 V DC, this Advanced mechanism ensures reliable performance within PLC systems. With its robust spring-loaded terminal, it simplifies installation and maintenance, making it a VITAL component for automation solutions. The mechanism is particularly suited for applications requiring precise and dependable switching capabilities and adheres to stringent product safety standards. Weighing only 0.61 kg, it combines compactness with capability, fulfilling the needs of modern industrial environments.
Operates on a supply voltage of 24 to 110 V DC, facilitating diverse operational setups
Spring-loaded Terminal for easy installation and secure connections
Product category focused on solenoid coils, ensuring reliability in automation tasks
Lightweight design at 0.61 kg enhances ease of handling during installation
General technical data, compliant with current safety standards, assures durability
Includes comprehensive information and support through Siemens online resources
- RS Stock No. 0676169
- Mfr. Part No. 3RT1955-5XB41
Each
$763.45
- RS Stock No. 0676145
- Mfr. Part No. 3RT1955-5AR32
Each
$295.23
- RS Stock No. 0676148
- Mfr. Part No. 3RT1955-5AS32
Each
$295.23
- RS Stock No. 0676151
- Mfr. Part No. 3RT1955-5PF31
Each
$1,132.51
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1064











