Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-098
- Mfr. Part No.:
- 3RT1965-5AV32
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$400.70
(exc. GST)
$440.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.70 |
*price indicative
- RS Stock No.:
- 676-098
- Mfr. Part No.:
- 3RT1965-5AV32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed to efficiently control contactors 3RT106 and 3RT146 in various applications. This versatile mechanism operates seamlessly with both AC and DC supply voltages, ensuring reliable performance in both 50 Hz and 60 Hz environments. With a robust design tailored for standard and economy circuit operations, the mechanism stands out for its Compact form factor and ease of integration into existing systems. Weighing just 0.84 kg, it is an Ideal choice for industrial environments where space and efficiency are crucial. This operating mechanism is not just about functionality; it meets stringent safety standards and is backed by comprehensive approval certifications, ensuring quality and peace of mind for users.
Designed for seamless compatibility with 3RT106 and 3RT146 contactors
Operates under both AC and DC supply voltages for versatile applications
Supports a wide voltage range from 380 V to 420 V for flexible integration
Optimised for both 50 Hz and 60 Hz operational efficiency
Compact and lightweight design simplifies installation and reduces space requirements
Achieves high inductive power factors for improved energy efficiency
Comprehensive approval certifications ensure compliance with industry standards
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
