Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-141
- Mfr. Part No.:
- 3RT1955-5AV32
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$295.23
(exc. GST)
$324.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.23 |
*price indicative
- RS Stock No.:
- 676-141
- Mfr. Part No.:
- 3RT1955-5AV32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive designed specifically for use with contactors, seamlessly operating across both AC and DC environments. Operating efficiently at voltage ranges of 380 to 420 V, this innovative product features a standard and economy circuit mechanism suitable for various industrial applications. Engineered for durability, it embodies the reliable quality synonymous with The Siemens brand, making it indispensable for controlling and managing electrical power effectively.
Withdrawable design enables flexible component management and maintenance
Operates at a voltage range of 380 to 420 V for optimal performance
Compatible with contactors for enhanced application versatility
Features a spring-type Terminal for secure electrical connections
Designed for both AC and DC operation, providing broad usability
Lightweight at 0.566 kg, facilitating easy installation and handling
Achieves an inductive power factor of 0.9 at closure for efficiency
Holds a range of approvals and certifications, ensuring high standards
Environmentally conscious choice with lead-free components
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
