Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-151
- Mfr. Part No.:
- 3RT2924-5AC11
- Brand:
- Siemens
N
Subtotal (1 unit)*
$60.71
(exc. GST)
$66.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.71 |
*price indicative
- RS Stock No.:
- 670-151
- Mfr. Part No.:
- 3RT2924-5AC11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is engineered for use in a variety of contactor applications, precisely delivering reliable performance. Designed to facilitate efficient operation within contactors 3RT2023-.A, 3RT2024-.A, and 3RT2025-.A, this solenoid Coil combines strength and functionality. It neatly balances lightweight design with robust electrical capabilities. This component is VITAL for enhancing operational stability in electromagnetic systems, ensuring a dependable response in demanding environments. It is an Ideal choice for both commercial and industrial settings, promising long-lasting performance and compliance with stringent regulatory standards.
Rated for use at 24 V AC and 60 Hz ensuring optimal performance in various environments
Delivers apparent pick up power of 73 VA at 60 Hz ensuring reliable energization
Compliance with general product approval and suitability for maritime applications
Designed with environmental confirmations for sustainability
Related links
- Siemens 3RT29 Coil for use with Contactor
- Cable Sleeving Tools
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
