Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-152
- Mfr. Part No.:
- 3RT2926-5AC11
- Brand:
- Siemens
N
Subtotal (1 unit)*
$60.71
(exc. GST)
$66.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.71 |
*price indicative
- RS Stock No.:
- 670-152
- Mfr. Part No.:
- 3RT2926-5AC11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is expertly designed for use with contactors in the 3RT2325, 3RT2.26, 3RT2.27, and 3RT2028 series. Weighing just 0.081 kg, it boasts a Compact profile without sacrificing power delivery. The Coil ensures reliable operation with an apparent pick-up power of 87 VA at 60 Hz, reinforcing its performance in demanding environments.
Operates effectively at 24 V AC and 60 Hz ensuring consistent performance
Exhibits low global warming potential highlighting an eco friendly approach
Meets stringent maritime application standards ensuring safety and reliability
Constructed with quality materials that ensure long term operational stability
Related links
- Siemens 3RT29 Coil for use with Contactor
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Clamps
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Sleeving Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
