Siemens 3RT29 Coil for use with Contactor

Subtotal (1 unit)*

$60.71

(exc. GST)

$66.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.71

*price indicative

RS Stock No.:
670-125
Mfr. Part No.:
3RT2924-5AG61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Magnet Coil

Product Type

Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnetic Coil is an essential component designed to operate within a range of industrial applications, providing reliable control for contactors in demanding environments. Optimised for 100 V AC and 110 V, this magnetic Coil ensures efficient operation at both 50 and 60 Hz frequencies with a power loss of only 8.5 VA. Its Compact design, weighing just 0.074 kg, allows for versatile installation options while still delivering superior performance. This product also features a high level of inductive power factors and holding power, ensuring stability and durability for prolonged use in various applications.

Provides apparent pick up power of 65 VA at 50 Hz and 73 VA at 60 Hz

Meets stringent environmental certifications for maritime applications

Engineered for a vast operating range factor enhancing its versatility

Easily accessible support documentation available through the official website

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy