Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-932
- Mfr. Part No.:
- 3RT2924-5AQ21
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$60.71
(exc. GST)
$66.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.71 |
*price indicative
- RS Stock No.:
- 669-932
- Mfr. Part No.:
- 3RT2924-5AQ21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for use with contactors, providing reliable activation for electrical circuits. Its Ability to operate at 500 V AC across 50/60 Hz, coupled with a Compact weight of just 0.075 kg, makes it an efficient choice for various applications. With a typical power loss of 7.9 VA, this magnet Coil ensures optimal performance while maintaining energy efficiency. Its robust construction adheres to the highest standards, ensuring durAbility in demanding environments, thereby reinforcing its position as a preferred choice for industrial applications.
Wide operating range factor ensures adaptability in control supply voltage requirements
Apparent pick up power of 65 VA at 50 Hz and 73 VA at 60 Hz for reliable actuation
Holds an approval for EMV Maritime application confirming reliability in maritime environments
