Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-926
- Mfr. Part No.:
- 3RT2926-5AV61
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$60.71
(exc. GST)
$66.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.71 |
*price indicative
- RS Stock No.:
- 669-926
- Mfr. Part No.:
- 3RT2926-5AV61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed to efficiently operate contactors at a control supply voltage of 480 V AC. This product enhances functionality and reliability, ensuring seamless performance across various industrial applications. With a power loss of only 9.8 VA, it ensures low energy consumption while delivering exceptional power performance. Its effective operating range factors ensure adaptability across different frequencies, making it Ideal for diverse operational environments. Additionally, the environmentally conscious design stands out, highlighting the brands commitment to sustainability without compromising on quality or efficiency.
Operates efficiently at a control supply voltage of 480 V AC tailored for 60 Hz applications
Flexible operating range factors accommodate operational frequencies of 50 Hz and 60 Hz
Assures low inductive power factors promoting effective Coil performance and energy usage
