Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-874
- Mfr. Part No.:
- 3RT2944-5AV61
- Brand:
- Siemens
N
Subtotal (1 unit)*
$110.29
(exc. GST)
$121.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.29 |
*price indicative
- RS Stock No.:
- 669-874
- Mfr. Part No.:
- 3RT2944-5AV61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is specially designed for use in contactors, facilitating effective control of AC voltage applications. Featuring a robust construction, it is suitable for environments where substance prohibitions are enforced, as it complies with regulations. With its Ability to operate within specified frequency ranges and provide optimal pick-up and holding power, this product is engineered for durAbility and efficiency. Adhering to general product approvals for EMV and maritime applications, it guarantees quality and dependAbility across various sectors.
Operates at 480 V AC optimising performance in high voltage applications
Rated for 60 Hz frequency ensuring compatibility in standard industrial setups
Encased as a magnet Coil specifically designed for reliable operation in contactors
Offers a particular pick up power of 326 VA contributing to efficient activation
Provides apparent holding power of 22 VA maintaining stable operation under load
