Siemens 3RT29 Coil for use with Contactor

This image is representative of the product range

Subtotal (1 unit)*

$77.56

(exc. GST)

$85.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.56

*price indicative

RS Stock No.:
669-869
Mfr. Part No.:
3RT2944-5AB01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Magnet Coil

Product Type

Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnetic Coil is a robust and reliable component designed for use in contactors, specifically suited for 24 V AC applications operating at 50 Hz. With its optimized functionality, it ensures efficient operation in controlling various electrical systems. The Coil operates effectively within a voltage range, making it versatile in numerous industrial applications. Constructed with durability in mind, this product meets stringent approval standards, ensuring compliance with required environmental regulations.

Lightweight design ensures easy installation and handling

Operates on AC control supply voltage offering consistency across systems

Provides an apparent pick up power of 296 VA for effective operation

Offers substantial inductive power factors enhancing energy efficiency during operation

Delivers apparent holding power of 19 VA ensuring stable performance once engaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy