Schneider Electric TeSys Contactor Accessory for use with LC1D150
- RS Stock No.:
- 589-817
- Mfr. Part No.:
- LX1D8M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$245.27
(exc. GST)
$269.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.27 |
*price indicative
- RS Stock No.:
- 589-817
- Mfr. Part No.:
- LX1D8M7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Accessory | |
| For Use With | LC1D150 | |
| Standards/Approvals | RoHS Compliant | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Accessory | ||
For Use With LC1D150 | ||
Standards/Approvals RoHS Compliant | ||
Series TeSys | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Contactor coil operates at 220V AC 50/60Hz, making it suitable for 115A and 150A contactors. It ensures reliable performance in industrial applications and supports efficient motor control.
9895 Ohm 68 °F average resistance
210.72 H inductance of closed circuit
Related links
- Schneider Electric TeSyS D Contactor Accessory for use with LC1D115, LC1D150
- Schneider Electric TeSys Contactor Accessory for use with 3 Pole Giga Contactor LC1G265-330
- Schneider Electric TeSyS D Contactor Terminal Block for use with LC1D150, LC1D115
- Schneider Electric TeSyS D Contactor Terminal Block for use with LC1D150
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
- Schneider Electric TeSyS D Contactor Assembly Kit for use with LC1D150 Contactors
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LC1D115 LC1D150, LR3D
- Schneider Electric TeSyS D Contactor Terminal Block for use with LC1D115 or LC1D150
