Schneider Electric TeSys Contactor Assembly Kit for use with LC1G630-800
- RS Stock No.:
- 479-666
- Mfr. Part No.:
- LA9G3614
- Brand:
- Schneider Electric
Subtotal (1 pack of 3 units)*
$600.86
(exc. GST)
$660.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $600.86 | $200.287 |
*price indicative
- RS Stock No.:
- 479-666
- Mfr. Part No.:
- LA9G3614
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Assembly Kit | |
| Accessory Type | Connector Kit | |
| For Use With | LC1G630-800 | |
| Standards/Approvals | EN/IEC 60947-1, UL 60947-1, GB/T 14048, CSA C22.2 No 60947-1 | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Assembly Kit | ||
Accessory Type Connector Kit | ||
For Use With LC1G630-800 | ||
Standards/Approvals EN/IEC 60947-1, UL 60947-1, GB/T 14048, CSA C22.2 No 60947-1 | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Spread kit for TeSys Giga contactor fits LC1G630-800 models, 3-pole with 80 mm wide connection. Ensures proper spacing and secure installation between contactor units.
3 conforming to IEC 60947-1
EN/IEC 60947-1 UL 60947-1 standards
Related links
- Schneider Electric TeSys Contactor Assembly Kit for use with LC1G630-800
- Schneider Electric TeSys Control Kit for use with LC1G630-800
- Schneider Electric TeSyS G Terminal Shroud for use with LC1G630...800
- Schneider Electric TeSys Terminal for use with LC1G630-800
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G630-800
- Schneider Electric TeSys Giga Contactor for use with LC1G630-800, 3 Pole
- Schneider Electric TeSys Mechanical Interlock for use with LC1G630-800 and LC1G265-500
- Schneider Electric LA9G Contactor for use with LC1G630-800, TeSys Giga Contactor
