Schneider Electric TeSys Control Kit for use with LC1G400-500
- RS Stock No.:
- 654-139
- Mfr. Part No.:
- LX1G3SEHEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,841.31
(exc. GST)
$4,225.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,841.31 |
*price indicative
- RS Stock No.:
- 654-139
- Mfr. Part No.:
- LX1G3SEHEA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Kit | |
| Accessory Type | Control Module | |
| For Use With | LC1G400-500 | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Kit | ||
Accessory Type Control Module | ||
For Use With LC1G400-500 | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric TeSys Giga is a state-of-the-art contactor coil designed to enhance operational efficiency in diverse applications. With a control circuit voltage range of 48-130V AC/DC, it provides rapid switching capabilities, boasting opening and closing times of 20-35 ms and 40-55 ms respectively. Ideal for compatibility with LC1G400-500 contactors, this advanced module assures reliable performance and ensures durability with a mechanical lifespan of up to 5 million cycles. Featuring built-in bidirectional peak limiting technology, it adapts seamlessly to various operational demands, making it an essential component for industry-driven controls.
Exceptional mechanical durability ensures long-lasting performance
High maximum operating rate of 600 cycles per minute at 60 °C
Push-in terminations simplify installation with diverse cable size support
Inrush power capability of 380 VA at 120 V AC, ensuring robust performance
IP20 protection rating safeguards against dust and modest environmental exposure
Designed for high-altitude operation, maintaining efficiency up to 5000 m with derating
Complies with rigorous electromagnetic compatibility standards for reliable operation
Operates effectively within a wide temperature range from -25 to 60 °C
Related links
- Schneider Electric TeSys Control Kit for use with LC1G265-330
- Schneider Electric TeSys Control Kit for use with LC1G630-800
- Schneider Electric 10A Contact Rating 220V
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G400-500
- Schneider Electric TeSyS U Advanced Motor Starter 15 kW
- Schneider Electric TeSys Control Relay 5-Pole 70 VA 220V 690V
- Schneider Electric 110A F.L.C 1.8 W, 110V dc
- Schneider Electric 10A F.L.C 0.0054 kW, 250V ac
