Schneider Electric TeSys Deca Contactor Parallel Busbar for use with Contactor
- RS Stock No.:
- 438-831
- Mfr. Part No.:
- LAD9VP3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$38.14
(exc. GST)
$41.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.14 |
*price indicative
- RS Stock No.:
- 438-831
- Mfr. Part No.:
- LAD9VP3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Parallel Busbar | |
| Accessory Type | Busbar | |
| For Use With | Contactor | |
| Standards/Approvals | REACH, RoHS | |
| Series | TeSys Deca | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Parallel Busbar | ||
Accessory Type Busbar | ||
For Use With Contactor | ||
Standards/Approvals REACH, RoHS | ||
Series TeSys Deca | ||
- COO (Country of Origin):
- FR
The Schneider Electric Parallel connection link designed for TeSys Deca contactors, specifically for models LC1D09-D382. It simplifies wiring for reversing contactors, ensuring efficient electrical connections
RoHS and REACH compliant
New modern look and feel of all machines
Easier to install
Related links
- Schneider Electric TeSyS D Contactor Parallel Busbar for use with LC1D40A, LC1D50A
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 15 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 5-Pole 5 NO, 600V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
