Schneider Electric TeSyS D Contactor for use with TeSys
- RS Stock No.:
- 429-137
- Mfr. Part No.:
- LX1D8M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$245.27
(exc. GST)
$269.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.27 |
*price indicative
- RS Stock No.:
- 429-137
- Mfr. Part No.:
- LX1D8M5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Accessory Type | Contactor Coil | |
| For Use With | TeSys | |
| Standards/Approvals | RoHS | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Accessory Type Contactor Coil | ||
For Use With TeSys | ||
Standards/Approvals RoHS | ||
Series TeSyS D | ||
- COO (Country of Origin):
- CZ
The Schneider Electric contactor coil is designed for AC control circuits operating at 50 Hz with a control voltage of 220 V AC. It has an average resistance of 104.77 ohms at 20°C and an inductance of 7.65 H in a closed circuit. Compatible with the LC1D115 contactor, it offers exceptional mechanical durability of 8 million cycles and supports a maximum operating rate of 2400 cycles per hour at 60°C, making it highly reliable for demanding applications.
0.26 kg weight
Green Premium product
RoHS compliant
Related links
- Schneider Electric TeSys Contactor for use with TeSys
- Schneider Electric TeSys Deca Contactor for use with TeSys
- Schneider Electric TeSys Ultra Contactor for use with TeSys
- Schneider Electric TeSys D Contactor for use with TeSys
- Schneider Electric TeSyS F Contactor for use with TeSys
- Schneider Electric LXD3 Contactor for use with TeSys
- Schneider Electric TeSys Contactor for use with TeSys G
- Schneider Electric TeSys Contactor for use with TeSys Giga
