Schneider Electric TeSys Ultra Contactor for use with TeSys
- RS Stock No.:
- 341-287
- Mfr. Part No.:
- LUALF1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$685.73
(exc. GST)
$754.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $685.73 |
*price indicative
- RS Stock No.:
- 341-287
- Mfr. Part No.:
- LUALF1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Accessory Type | Current Limiter | |
| For Use With | TeSys | |
| Standards/Approvals | REACH Declaration, GB/T 14048.4, China RoHS Regulation, CSA C22.2 No 60947-4-1, REACh Regulation, EU RoHS Declaration, UL 60947-4-1, EU RoHS Directive, EN/IEC 60947-4-1, China RoHS Declaration | |
| Series | TeSys Ultra | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Accessory Type Current Limiter | ||
For Use With TeSys | ||
Standards/Approvals REACH Declaration, GB/T 14048.4, China RoHS Regulation, CSA C22.2 No 60947-4-1, REACh Regulation, EU RoHS Declaration, UL 60947-4-1, EU RoHS Directive, EN/IEC 60947-4-1, China RoHS Declaration | ||
Series TeSys Ultra | ||
- COO (Country of Origin):
- US
The Schneider Electric Limiter Cartridge is compatible with LUALB1 and features an activation threshold of 50 kA. It has a breaking capacity of 70 kA at 690 V and 130 kA at ≤ 440 V.
Direct mounting
RoHS compliant
Related links
- Schneider Electric TeSys Contactor for use with TeSys
- Schneider Electric TeSys Deca Contactor for use with TeSys
- Schneider Electric TeSys Contactor for use with TeSys G
- Schneider Electric TeSys D Contactor for use with TeSys
- Schneider Electric TeSyS F Contactor for use with TeSys
- Schneider Electric TeSys Ultra Control Unit 3 kW, IP20
- Schneider Electric TeSys LC1G Contactor for use with TeSys LC1G
- Schneider Electric TeSys Contactor for use with TeSys Giga
