Schneider Electric TeSys D Contactor for use with TeSys

Subtotal (1 unit)*

$774.96

(exc. GST)

$852.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.96

*price indicative

RS Stock No.:
346-969
Mfr. Part No.:
LX4D7ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Accessory Type

Contactor Coil

For Use With

TeSys

Standards/Approvals

China RoHS Declaration, GB/T 14048.4, REACh Regulation, EU RoHS Declaration, EU RoHS Directive, REACH Declaration, China RoHS Regulation, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1

Series

TeSys D

COO (Country of Origin):
CZ
The Schneider Electric contactor coil is designed for DC standard control circuits with a control voltage of 48 V DC. It has an average resistance of 107 ohms at 20°C and an inductance of 7.5 H in a closed circuit. Compatible with the LC1D80 contactor, it offers exceptional mechanical durability of 10 million cycles and supports a maximum operating rate of 3,600 cycles per hour at 60°C. This coil features a standard design without a built-in suppressor module, ensuring efficient and reliable operation in demanding industrial applications.

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy