Schneider Electric TeSys Contactor Reversing Block for use with TeSys
- RS Stock No.:
- 357-626
- Mfr. Part No.:
- LU2MB0ES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,107.18
(exc. GST)
$1,217.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,107.18 |
*price indicative
- RS Stock No.:
- 357-626
- Mfr. Part No.:
- LU2MB0ES
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Reversing Block | |
| For Use With | TeSys | |
| Standards/Approvals | No | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Reversing Block | ||
For Use With TeSys | ||
Standards/Approvals No | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Reverser Block is designed for direct mounting and is primarily used in motor control applications. It has a rated operational current (Ie) of 32 A and operates with a control circuit voltage (Uc) of 48 V AC at 50/60 Hz or 48 to 72 V DC. The device consumes a current of 2300 mA at 48 V AC and 2300 mA at 48 to 72 V DC, with the maximum current being drawn while closing. This reverser block is ideal for controlling motor direction and ensuring smooth operation in various industrial systems.
IP40 conforming to IEC 60947 1 for front panel outside connection zone
Green Premium product
RoHS compliant
Related links
- Schneider Electric TeSys Contactor Reversing Block for use with TeSys
- Schneider Electric TeSyS U Contactor Reversing Block for use with TeSys U Series
- Schneider Electric TeSys Contactor for use with TeSys
- Schneider Electric TeSys Contactor Connector for use with TeSys F
- Schneider Electric TeSys Contactor for use with TeSys G
- Schneider Electric TeSys Contactor for use with TeSys Giga
- Schneider Electric TeSys D Contactor for use with TeSys
- Schneider Electric TeSyS F Contactor for use with TeSys
