Schneider Electric TeSys Contactor Reversing Block for use with TeSys
- RS Stock No.:
- 357-243
- Mfr. Part No.:
- LU6MB0ES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,145.18
(exc. GST)
$1,259.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,145.18 |
*price indicative
- RS Stock No.:
- 357-243
- Mfr. Part No.:
- LU6MB0ES
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Reversing Block | |
| For Use With | TeSys | |
| Standards/Approvals | No | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Reversing Block | ||
For Use With TeSys | ||
Standards/Approvals No | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Reverser Block is designed for separate mounting and is used in motor control applications. It has a rated operational current (Ie) of 32 A and operates with a control circuit voltage (Uc) of 48 V AC at 50/60 Hz or 48 to 72 V DC. The current consumption is 2300 mA at 48 V AC and 2300 mA at 48 to 72 V DC, with the maximum current drawn while closing. This reverser block is ideal for controlling the direction of motors and ensuring reliable operation in various industrial motor control systems.
IP40 conforming to IEC 60947 1 for front panel outside connection zone
Green Premium product
RoHS compliant
Related links
- Schneider Electric TeSys Contactor Reversing Block for use with TeSys
- Schneider Electric TeSyS U Contactor Reversing Block for use with TeSys U Series
- Schneider Electric TeSys Contactor for use with TeSys
- Schneider Electric TeSys Contactor for use with TeSys G
- Schneider Electric TeSys D Contactor for use with TeSys
- Schneider Electric TeSyS U Contactor Reversing Block for use with Motors
- Schneider Electric TeSys Contactor for use with TeSys Giga
- Schneider Electric TeSyS GV Contactor Terminal Block for use with Tesys Bv4
