Eaton DILM Contactor Suppressor Diode for use with DILM40 - DILM95, DILK33 - DILK50, DILMP63 - DILMP200

Subtotal (1 unit)*

$42.04

(exc. GST)

$46.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.04

*price indicative

RS Stock No.:
258-065
Mfr. Part No.:
281216 DILM95-XSPV48
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Suppressor Circuit

Product Type

Contactor Suppressor Diode

For Use With

DILM40 - DILM95, DILK33 - DILK50, DILMP63 - DILMP200

Standards/Approvals

NKCR8, CSA 256465, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, CSA Class No.:3211-07, UL 508, UL NKCR2, CSA, UL, UL E29184, CE

Series

DILM

COO (Country of Origin):
DE
The Eaton varistor suppressor circuit, designed for versatile applications, enhances the reliability and efficiency of electrical systems. Engineered to operate within a voltage range of 24 to 48 AC volts, it serves as an essential accessory for a variety of Eaton Moeller series contactors, including models DILM40 to DILM95 and DILK33 to DILK50. The robust construction ensures optimal performance even in demanding environments, meeting stringent international safety standards. Its compact dimensions make it easy to integrate into existing setups without compromising space. This product not only accomplishes its primary role in surge protection but also extends the lifespan of connected devices, safeguarding against voltage spikes. With a combination of cutting-edge technology and practical design, this varistor is a reliable choice for modern industrial applications.

Compact design facilitates easy installation in tight spaces

Operates effectively under varying temperature conditions

Enhances the lifespan of equipment by mitigating voltage spikes

Meets international safety certifications for peace of mind

Compatible with a wide range of Eaton Moeller series contactors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy