Eaton DILM Contactor Suppressor Diode for use with DILM17 - DILM32, DILMP32 - DILMP45, DILK12 - DILK25, DILL
- RS Stock No.:
- 258-279
- Mfr. Part No.:
- 281212 DILM32-XSPV48
- Brand:
- Eaton
Subtotal (1 unit)*
$33.76
(exc. GST)
$37.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.76 |
*price indicative
- RS Stock No.:
- 258-279
- Mfr. Part No.:
- 281212 DILM32-XSPV48
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Contactor Suppressor Diode | |
| For Use With | DILM17 - DILM32, DILMP32 - DILMP45, DILK12 - DILK25, DILL | |
| Standards/Approvals | UL E29184, UL NKCR2, CSA-C22.2 No. 14-05, CSA Class No.:3211-07, CSA 256465, CE, UL 508, NKCR8, IEC/EN 60947-4-1, UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Contactor Suppressor Diode | ||
For Use With DILM17 - DILM32, DILMP32 - DILMP45, DILK12 - DILK25, DILL | ||
Standards/Approvals UL E29184, UL NKCR2, CSA-C22.2 No. 14-05, CSA Class No.:3211-07, CSA 256465, CE, UL 508, NKCR8, IEC/EN 60947-4-1, UL | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton varistor suppressor circuit is a crucial component designed to ensure the reliable operation of electrical systems. Optimised for use with Eatons DILM series contactors, it efficiently safeguards against voltage spikes, enhancing the protection of equipment in varied industrial conditions. With a voltage range of 24 - 48 AC V, it stands as an exceptional accessory, offering compatibility with multiple models. This product promises superior performance and protection, ensuring operational integrity and robustness in dynamic environments. Additionally, the built-in features cater to effective heat dissipation, making it ideal for prolonged operations. With its compact design, the varistor overseers critical functionality while fitting seamlessly into existing systems, affirming its status as an indispensable ally in electrical management.
Designed for reliable performance in industrial environments
Offers protection against voltage spikes to preserve equipment lifespan
Compatible with a range of Eatons DILM series contactors
Features ambient temperature tolerance between -25 °C and 60 °C
Ultra-compact dimensions facilitate easy installation in limited spaces
Constructed to meet stringent safety and performance standards
Equipped for effective heat management, improving overall efficiency
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILM17 - DILM32, DILMP32 - DILMP45
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILMP32 - DILMP45, DILM17 - DILM32
- Eaton DILM RC Suppressor Circuit for use with DILMP32 - DILMP45 DILL, DILK12 - DILK25
- Eaton DILM Contactor Varistor for use with DILK12 to DILK25 Series DILMP32 to DILMP45 Series
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILMP32 to DILMP45 Series
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILM17 to DILM32 Series
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
