Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 255-829
- Mfr. Part No.:
- 230065 DILM95-XSP(415V50HZ,480V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$146.22
(exc. GST)
$160.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.22 |
*price indicative
- RS Stock No.:
- 255-829
- Mfr. Part No.:
- 230065 DILM95-XSP(415V50HZ,480V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | UL Category Control No.:NLDX, CSA Class No.:2411-03, 3211-04 CSA-C22.2 No. 14-05, UL IEC/EN 60947-4-1, CE, CSA UL File No.:E29096, UL 508, CSA File No.:012528 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals UL Category Control No.:NLDX, CSA Class No.:2411-03, 3211-04 CSA-C22.2 No. 14-05, UL IEC/EN 60947-4-1, CE, CSA UL File No.:E29096, UL 508, CSA File No.:012528 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil from Eaton is designed to enhance the performance of your DILM80 and DILM95 series applications. With tool-less plug connections and compatibility with both 415V at 50Hz and 480V at 60Hz, this product simplifies installation and maintenance in demanding environments. Optimised for ease of use, it ensures a reliable voltage supply for various operational needs while adhering to rigorous safety standards. Whether you're replacing a worn-out component or upgrading your setup, this replacement coil delivers strong performance alongside durability, making it a valuable addition to your equipment inventory.
Tool-less plug connection allows for quick and easy installation
Designed for both 415V 50Hz and 480V 60Hz applications
Constructed to withstand ambient temperatures ranging from -25 °C to 60 °C
Meets multiple international safety certifications, ensuring product reliability
Lightweight design facilitates simpler handling and integration into existing setups
Offers compatibility with Eaton's comprehensive range of industrial solutions
Features a robust build that meets corrosion resistance standards
Incorporates advanced design verification processes for enhanced durability
Related links
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM50
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor 3-Pole, 63 kW
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 3 Poles, 400V
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 1 NO, 480V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
