Eaton DILM Contactor Coil for use with DILM40, DILM72, DILM65, DILM50
- RS Stock No.:
- 258-027
- Mfr. Part No.:
- 281174 DILM65-XSP(415V50HZ,480V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$66.71
(exc. GST)
$73.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.71 |
*price indicative
- RS Stock No.:
- 258-027
- Mfr. Part No.:
- 281174 DILM65-XSP(415V50HZ,480V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM40, DILM72, DILM65, DILM50 | |
| Standards/Approvals | CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM40, DILM72, DILM65, DILM50 | ||
Standards/Approvals CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil from the Eaton Moeller series delivers optimal performance for a variety of contactor applications. Engineered with a tool-less plug connection, it simplifies installation and reduces downtime, making it an excellent choice for professionals aiming for efficiency. Built to operate effectively with voltages of 415 V at 50 Hz and 480 V at 60 Hz, it supports a wide range of Eaton contactors, including models DILM40, DILM50, DILM65, and DILM72. The coil's robust design ensures reliable operation, even under challenging environmental conditions, thus enhancing the longevity and dependability of your electrical systems. Furthermore, its compliance with CE standards provides assurance of quality and safety.
Tool-less plug connection for quick and easy installation
Designed for compatibility with multiple Eaton contactors
Offers reliable operation across a broad voltage range
Engineered to withstand ambient temperatures from -25°C to 60°C
Compliance with international standards ensures safety and quality
Lightweight design enhances application versatility
Minimal maintenance requirements support sustained operational efficiency
- RS Stock No. 0257056
- Mfr. Part No. 281173 DILM65-XSP(400V50HZ,440V60HZ)
Each
$66.71
- RS Stock No. 0259411
- Mfr. Part No. 281178 DILM65-XSP(220V50/60HZ)
Each
$66.71
- RS Stock No. 0257055
- Mfr. Part No. 281160 DILM65-XSP(24V50HZ)
Each
$66.71
- RS Stock No. 0259410
- Mfr. Part No. 281170 DILM65-XSP(220V50HZ,240V60HZ)
Each
$66.71
Related links
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM40 DILM50, DILM65
- Eaton Contactor Coil for use with DILM65 DILM40, DILM72












