Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 254-372
- Mfr. Part No.:
- 230064 DILM95-XSP(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$146.22
(exc. GST)
$160.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.22 |
*price indicative
- RS Stock No.:
- 254-372
- Mfr. Part No.:
- 230064 DILM95-XSP(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | CE, UL E29096, CSA-C22.2 No. 14-05, UL, CSA Class No.:2411-03, CSA CSA 012528, 3211-04 IEC/EN 60947-4-1, UL 508, UL NLDX | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals CE, UL E29096, CSA-C22.2 No. 14-05, UL, CSA Class No.:2411-03, CSA CSA 012528, 3211-04 IEC/EN 60947-4-1, UL 508, UL NLDX | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is a vital component designed to enhance the performance of your electrical systems. With an advanced tool-less plug connection, it provides effortless installation and maintenance, ensuring that your operations run smoothly. Suitable for both 400 V at 50 Hz and 440 V at 60 Hz applications, this coil is tailored for use with the DILM80 and DILM95 series, delivering reliability and efficiency. Built with robust materials, it assures durability under various climatic conditions. Its design not only prioritises functionality but also adheres to strict safety standards, making it a dependable choice for professionals seeking quality and innovation in low-voltage switch technology.
Tool-less installation simplifies the setup process
Compatible with DILM80 and DILM95 models for versatile application
Engineered for high efficiency in both 50 Hz and 60 Hz environments
Robust build ensures longevity and reliability in demanding conditions
Meets stringent safety certifications, providing peace of mind
Designed to seamlessly integrate into your existing systems
Related links
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor 3-Pole 440V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
