Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 254-220
- Mfr. Part No.:
- 230107 DILM95-XSP(RDC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$359.22
(exc. GST)
$395.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.22 |
*price indicative
- RS Stock No.:
- 254-220
- Mfr. Part No.:
- 230107 DILM95-XSP(RDC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | CE, UL File No.:E29096, 3211-04 CSA-C22.2 No. 14-05, CSA, UL 508, IEC/EN 60947-4-1, UL Category Control No.:NLDX, UL, CSA Class No.:2411-03, CSA File No.:012528 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals CE, UL File No.:E29096, 3211-04 CSA-C22.2 No. 14-05, CSA, UL 508, IEC/EN 60947-4-1, UL Category Control No.:NLDX, UL, CSA Class No.:2411-03, CSA File No.:012528 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is designed specifically for the Moeller series DILM range to provide reliable performance in diverse applications. Offering a tool-less plug connection, it ensures straightforward installation, saving time and enhancing efficiency. Optimised for a voltage range of 200 - 240 V DC, this product seamlessly complements models DILM80 and DILM95, making it an essential component for those seeking to enhance their control systems. Designed with robust specifications, including a compact form factor, it effortlessly integrates into existing setups without compromising space or performance. Ideal for both new installations and as a replacement, this coil guarantees long-lasting operation thanks to its stringent certification standards, ensuring peace of mind in industrial environments. Whether you're managing complex machinery or simple control circuits, this replacement coil delivers reliability and precision.
Tool-less plug connection simplifies installation
Compatible with DILM80 and DILM95 models ensures flexibility
Optimised for 200 - 240 V DC voltage range delivers reliability
Compact dimensions facilitate easy integration into existing setups
Meets multiple certification standards for enhanced safety
Related links
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton DILM Contactor Coil for use with DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM80 - DILM96
- Eaton DILM Contactor 3-Pole 45 kW 200V dc, 240 V dc
- Eaton DILM Contactor 3-Pole 63 kW 200V dc 400V
