Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 255-826
- Mfr. Part No.:
- 229984 DILM95-XSP(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$146.22
(exc. GST)
$160.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.22 |
*price indicative
- RS Stock No.:
- 255-826
- Mfr. Part No.:
- 229984 DILM95-XSP(24V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | UL CSA 012528, CSA UL 508, 3211-04 CSA-C22.2 No. 14-05, UL NLDX, CSA Class No.:2411-03, CE, IEC/EN 60947-4-1, UL E29096 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals UL CSA 012528, CSA UL 508, 3211-04 CSA-C22.2 No. 14-05, UL NLDX, CSA Class No.:2411-03, CE, IEC/EN 60947-4-1, UL E29096 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton advanced replacement coil engineered for reliability and efficiency in contemporary electrical applications. Designed to integrate seamlessly with Eaton's Moeller series, this product provides a tool-less plug connection for hassle-free installation. It operates at 24 V and 50 Hz AC, making it ideal for diverse industrial settings. Its robust construction ensures that it can withstand harsh environmental conditions while delivering exceptional performance. Whether used in conjunction with compatible devices like the DILM80 or DILM95, this replacement coil ensures consistent operational efficacy, contributing to the overall longevity of your switchgear system.
Tool-less plug connection simplifies installation and maintenance
Engineered to fit with Eaton's Moeller series, ensuring compatibility
Robust construction for improved durability and performance
Ideal operating conditions for industrial environments
Designed to maintain efficiency in demanding electrical settings
Provides a reliable solution for maintaining switchgear functionality
Effectively supports a range of Eaton products, enhancing versatility
Related links
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM80 - DILM96
- Eaton DILM Contactor 3-Pole 37 kW 24V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NO
- Eaton DILM Contactor 3-Pole 22 kW 400V
