Eaton DILM Contactor Reversing Block for use with DILM17-M32
- RS Stock No.:
- 253-946
- Mfr. Part No.:
- 239373 DILM32-XR
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$399.56
(exc. GST)
$439.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $399.56 | $19.978 |
*price indicative
- RS Stock No.:
- 253-946
- Mfr. Part No.:
- 239373 DILM32-XR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bridge | |
| Product Type | Contactor Reversing Block | |
| For Use With | DILM17-M32 | |
| Standards/Approvals | UL, UL 508, UL E36332, CE, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, CSA 012528, CSA Class No.:3211-04, CSA, UL NLRV | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bridge | ||
Product Type Contactor Reversing Block | ||
For Use With DILM17-M32 | ||
Standards/Approvals UL, UL 508, UL E36332, CE, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, CSA 012528, CSA Class No.:3211-04, CSA, UL NLRV | ||
Series DILM | ||
- COO (Country of Origin):
- ES
The Eaton reversing bridge is designed to enhance the functionality of DILM17-M32 series devices, ensuring precision in motor control applications. With its robust design, it facilitates quick and reliable wiring via finished, three-pole wire jumpers, allowing for simplified installation and maintenance. The integration of advanced materials and engineering ensures optimal performance in various environmental conditions. Meeting stringent safety and regulatory standards, this product is ideal for demanding industrial settings where reliability and durability are paramount.
Provides efficient wiring solutions for motor control applications
Constructed with high-quality materials for increased durability
Ensures compliance with international safety standards
Optimised for ambient operating temperatures ranging from -25 °C to 60 °C
Designed to support a rated operational current of up to 45 A
Corrosion resistance that meets rigorous product standards
Lightweight design eases installation and reduces overall system load
Offers compatibility with various Eaton products for seamless integration
Related links
- Eaton DILM Contactor Bridge for use with DILM40-M65
- Eaton DILM Contactor Bridge for use with DILM12-XR, DILM7-M12
- Eaton DILM Contactor Reversing Block for use with DILM7-M12
- Eaton DILM Contactor Reversing Block for use with DILM7 Series DILM9 Series
- Eaton DILM Parallel Link for use with DILM17-M32
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILMP32 - DILMP45, DILM17 - DILM32
- Eaton DILM Contactor Coil for use with DILM38 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
