Eaton DILM Contactor Bridge for use with DILM40-M65
- RS Stock No.:
- 243-498
- Mfr. Part No.:
- 101060 DILM65-XR
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$381.92
(exc. GST)
$420.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $381.92 | $38.192 |
*price indicative
- RS Stock No.:
- 243-498
- Mfr. Part No.:
- 101060 DILM65-XR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Bridge | |
| Accessory Type | Connecting Bridge | |
| For Use With | DILM40-M65 | |
| Standards/Approvals | IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA-C22.2 No. 14-05, CSA File No.:012528, CSA, UL CSA Class No.:3211-03 CE UL File No.:E29096, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Bridge | ||
Accessory Type Connecting Bridge | ||
For Use With DILM40-M65 | ||
Standards/Approvals IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA-C22.2 No. 14-05, CSA File No.:012528, CSA, UL CSA Class No.:3211-03 CE UL File No.:E29096, UL 508 | ||
Series DILM | ||
- COO (Country of Origin):
- ES
The Eaton advanced reversing bridge is designed specifically for the Eaton Moeller series, providing exceptional functionality and reliability for an array of industrial applications. Engineered with precision, it facilitates seamless operations in controlling motors, making it an essential component in any automation setup. The product's robust construction ensures durability under varying environmental conditions, thereby maintaining consistent performance. Whether in harsh climates or demanding operational settings, this component guarantees efficiency and safety. Its compact dimensions, alongside its impressive performance metrics, make it suitable for integration into diverse systems, effectively supporting high current ratings without compromise. With its well-established pedigree and adherence to rigorous safety standards, this reversing bridge represents the pinnacle of engineering excellence.
Designed for versatility and integration into various motor control systems
Compact size allows for easy installation in limited spaces
Meets stringent safety standards for enhanced reliability
Supports high operational currents, ensuring efficiency under load
Durable construction withstands harsh environmental conditions
Optimised for reduced heat dissipation, leading to lower energy consumption
Ensures smooth and precise motor control within industrial applications
Related links
- Eaton DILM Contactor Bridge for use with DILM12-XR, DILM7-M12
- Eaton DILM Contactor Bridge for use with DILMF40 to DILMF65 Series, DILM40 to DILM72 Series
- Eaton DILM Contactor Reversing Block for use with DILM17-M32
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM Contactor Coil for use with DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
