Eaton DILM Contactor Bridge for use with DILM12-XR, DILM7-M12
- RS Stock No.:
- 231-489
- Mfr. Part No.:
- 110099 DILM12-XR
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$204.08
(exc. GST)
$224.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $204.08 | $10.204 |
*price indicative
- RS Stock No.:
- 231-489
- Mfr. Part No.:
- 110099 DILM12-XR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Bridge | |
| Accessory Type | Connecting Bridge | |
| For Use With | DILM12-XR, DILM7-M12 | |
| Standards/Approvals | CE, UL NLRV, CSA Std. C22.2 No. 14-05, UL E36332, IEC/EN 60947-4-1, CSA Class No.:3211-05, IEC 60947-4-1, UL 508, EN 60947-4-1, RoHS, CSA 012528, UL CSA CSA-C22.2 No. 14-05 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Bridge | ||
Accessory Type Connecting Bridge | ||
For Use With DILM12-XR, DILM7-M12 | ||
Standards/Approvals CE, UL NLRV, CSA Std. C22.2 No. 14-05, UL E36332, IEC/EN 60947-4-1, CSA Class No.:3211-05, IEC 60947-4-1, UL 508, EN 60947-4-1, RoHS, CSA 012528, UL CSA CSA-C22.2 No. 14-05 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series DILM reversing bridge is expertly designed for seamless integration in advanced motor control applications. Crafted to facilitate the assembly of reversing starters, it features a tool-less plug connection for enhanced convenience and efficiency. Built for reliability, the DILM12-XR model boasts a robust construction and is engineered to meet stringent environmental standards, providing peace of mind in demanding operational conditions. Ideal for both industrial and commercial use, this product ensures high performance with excellent heat dissipation rates. Its compatibility with DILM7-DILM12 makes it a versatile choice for users seeking reliable solutions in motor control systems, encapsulating the quality and innovation that Eaton is renowned for.
Designed for easy assembly with tool-less connectivity
Robust construction suitable for harsh operational environments
Compatible with DILM7-DILM12 series for versatile applications
Engineered to operate within a wide temperature range
Provides reliable performance with excellent heat dissipation
Meets comprehensive compliance and safety certification standards
Supports various industrial and commercial motor control needs
Related links
- Eaton DILM Contactor Bridge for use with DILM40-M65
- Eaton DILM Contactor Reversing Block for use with DILM7-M12
- Eaton DILM Contactor Reversing Block for use with DILM17-M32
- Eaton DILM Contactor Bridge for use with DILMF8 to DILMF32 Series, DILM7 to DILM32 Series
- Eaton DILM Parallel Link for use with DILM7- M12
- Eaton DILM Contactor Suppressor Diode for use with DILMP20 DILM7 - DILM15
- Eaton DILM Contactor Suppressor Diode for use with DILA DILM7 - DILM15
- Eaton DILM Contactor Wiring Kit for use with DILM9 Series DILM15 Series, DILM7 Series
