Eaton DILE Varistor for use with DILE

Subtotal (1 unit)*

$28.58

(exc. GST)

$31.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.58

*price indicative

RS Stock No.:
241-085
Mfr. Part No.:
010336 VGDILE250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Varistor

Accessory Type

Varistor Suppressor

For Use With

DILE

Standards/Approvals

CSA, UL 508, UL CSA Class No.:3211-03 CE UL File No.:E29096, CSA File No.:012528, UL Category Control No.:NLDX, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05

Series

DILE

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton varistor suppressor from Eaton Moeller is a reliable accessory designed to enhance the efficiency and safety of your electrical systems. This product is engineered specifically for DILE applications, providing crucial protection against voltage spikes and surges. Its compact dimensions of 16 mm in depth, 29 mm in height, and 33 mm in width ensure easy integration into existing setups without consuming excessive space. The robust construction is complemented by its impressive operating temperature range of -25 °C to 50 °C, which makes it suitable for a variety of environments. With certifications from CSA, UL, and CE, users can trust that this device meets stringent safety standards, ensuring long-lasting performance and peace of mind in industrial applications.

Accommodates a wide range of voltage types for versatile applications

Designed for ambient operating conditions, assuring reliable performance

Compliant with multiple international safety standards for enhanced reliability

Constructed for easy integration into existing setups, streamlining installation

Provides effective surge suppression to protect sensitive electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy