Schneider Electric Auxiliary Contact Block

Subtotal (1 unit)*

$1,350.33

(exc. GST)

$1,485.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,350.33

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
245-052
Mfr. Part No.:
LV833684SP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Accessory Type

Time Delay Auxiliary Contact Block

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
FR
The Schneider Electric Delay Auxiliary is a control device features an instantaneous voltage release type, providing reliable operation in various applications. With an impulse duration of 200 ms, this auxiliary offers a time delay range of 0.25 seconds, allowing for precise control in electrical systems. This functionality enhances the performance and safety of circuit breakers, making it an essential component for effective electrical management.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy