Schneider Electric TeSys Auxiliary Contact Block for use with LP1D65
- RS Stock No.:
- 758-837
- Mfr. Part No.:
- LA6DK10B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$166.08
(exc. GST)
$182.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.08 |
*price indicative
- RS Stock No.:
- 758-837
- Mfr. Part No.:
- LA6DK10B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Accessory | |
| Product Type | Auxiliary Contact Block | |
| For Use With | LP1D65 | |
| Standards/Approvals | UL | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Accessory | ||
Product Type Auxiliary Contact Block | ||
For Use With LP1D65 | ||
Standards/Approvals UL | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mechanical latch Block provides reliable control and safety features for various electrical applications. Its robust design ensures effective performance in diverse operational environments.
Compatible with multiple TeSys devices for versatility
Rated for control circuit voltage of 24 V AC/DC
Mechanical durability of up to 500,000 cycles for long life
IP2X protection rating ensures safety and reliability
Compact packaging options facilitate easy storage and transport
Related links
- Schneider Electric TeSys Latch for use with LP1D65
- Schneider Electric TeSys Auxiliary Contact for use with GV2, GV3 (Except GV3ME)
- Schneider Electric TeSyS D Auxiliary Contact Block for use with Star Delta Starter
- Schneider Electric TeSyS D Auxiliary Contact Block for use with F TeSys Deca
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Side LAG8N113
- Schneider Electric Auxiliary Contact Block 30mA DF22AM1
- Schneider Electric Auxiliary Contact Block 1.04A LADR03
- Schneider Electric Auxiliary Contact Block 2.5A GVAE11A
