Schneider Electric LA9D Starter for use with LC1D95 contactors, LC1D80
- RS Stock No.:
- 245-033
- Mfr. Part No.:
- LA9D8018
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$926.11
(exc. GST)
$1,018.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $926.11 |
*price indicative
- RS Stock No.:
- 245-033
- Mfr. Part No.:
- LA9D8018
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Starter | |
| Accessory Type | Kit for Star Delta Starter | |
| For Use With | LC1D95 contactors, LC1D80 | |
| Standards/Approvals | RoHS, REACH | |
| Series | LA9D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Starter | ||
Accessory Type Kit for Star Delta Starter | ||
For Use With LC1D95 contactors, LC1D80 | ||
Standards/Approvals RoHS, REACH | ||
Series LA9D | ||
- COO (Country of Origin):
- FR
The Schneider Electric Star Delta Starter Assembly Kit includes a time delay contact block and a mechanical interlock for enhanced safety and control. It facilitates a smooth transition between star and delta configurations, reducing starting current and minimizing mechanical stress on motors. The assembly allows for secure installation of contactors using screws and clamps, ensuring a reliable and sturdy setup for various industrial applications.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric TeSyS D Connection Link for use with TeSys D contactors LC1D80-D95
- Schneider Electric TeSyS D Protective Cover for use with LC1D80, LC1D95
- Schneider Electric TeSyS D Contactor Connector for use with LC1D80, LC1D95
- Schneider Electric TeSys D Mechanical Interlock for use with LC1D80 to LC1D95 Series
- Schneider Electric TeSyS D Assembly Kit for use with LC1D80
- Schneider Electric LAD9 Starter for use with 3 xcontactors LC1D09-D38 star identical
- Schneider Electric TeSyS D Contactor 3-Pole 7.2 W 220V ac 600V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 24V dc 1kV ac

