Schneider Electric TeSyS D Contactor Connector for use with LC1D80, LC1D95
- RS Stock No.:
- 216-6034
- Mfr. Part No.:
- LA9D8067
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$150.58
(exc. GST)
$165.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.058 | $150.58 |
*price indicative
- RS Stock No.:
- 216-6034
- Mfr. Part No.:
- LA9D8067
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Block | |
| Product Type | Contactor Connector | |
| For Use With | LC1D80, LC1D95 | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Block | ||
Product Type Contactor Connector | ||
For Use With LC1D80, LC1D95 | ||
Standards/Approvals No | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
The Schneider Electric LA9D series Control circuit take-off block - for TeSys D - D80/D95 contactor.
Green Premium product
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric TeSyS D Protective Cover for use with LC1D80, LC1D95
- Schneider Electric TeSys D Mechanical Interlock for use with LC1D80 to LC1D95 Series
- Schneider Electric TeSyS D Assembly Kit for use with LC1D80
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D80-D95 DC coil
- Schneider Electric TeSyS D Contactor Connector for use with LC1 Series
- Schneider Electric TeSyS D Contactor 3-Pole 7.2 W 220V ac 600V ac
- Schneider Electric TeSyS D Connection Link for use with TeSys D contactors LC1D80-D95
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 24V dc 1kV ac
