RS Better World
Schneider Electric TeSys Main Contact Set for use with CR1F150 Series, LC1F115 Series, LC1F150
- RS Stock No.:
- 608-9037
- Mfr. Part No.:
- LA5FF431
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,857.34
(exc. GST)
$3,143.07
(inc. GST)
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 608-9037
- Mfr. Part No.:
- LA5FF431
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Main Contact Set | |
| For Use With | LC1F150, LCF115 Series | |
| Range | TeSys | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Series | LA5F | |
| Contact Configuration | 3P Under Poles description | |
| Mounting Type | Chassis Mount Under Description | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Main Contact Set | ||
For Use With LC1F150, LCF115 Series | ||
Range TeSys | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Series LA5F | ||
Contact Configuration 3P Under Poles description | ||
Mounting Type Chassis Mount Under Description | ||
- COO (Country of Origin):
- CZ
Schneider Electric LA5F Series Main Contact Set, 3P Under Poles, Screw Mount - LA5FF431
This main contact set is designed for reliable performance within the TeSys range, specifically suited for various automation applications. Weighing 0.27Kg, it serves as an effective component replacement for LC1F150, LC1F115, and CR1F150 series devices, ensuring seamless integration and operation.
Features & Benefits
• 3 pole configuration enables efficient circuit control
• Screw mount design simplifies installation and maintenance
• Designed for durability in industrial environments
• Screw mount design simplifies installation and maintenance
• Designed for durability in industrial environments
Applications
• Ideal for use with TeSys motor starters
• Suitable for operation in industrial automation circuits
• Used for electrical control systems
• Suitable for operation in industrial automation circuits
• Used for electrical control systems
What is the expected weight of this main contact set when packaged?
When packaged for shipping, the unit weighs approximately 345g, facilitating easy handling during transport and installation.
How can it be utilised effectively in both automation and electrical industries?
Its compatibility with prominent motor starter series makes it suitable for diverse automation tasks, ensuring reliable operation in electrical systems across multiple settings.
What additional technical support is available for integrating this contact set?
Users are encouraged to conduct a thorough evaluation and testing for their specific applications, ensuring optimal functionality and reliability in their systems.
Related links
- Schneider Electric TeSys F Main Contact Set for use with CR1F2654, LC1F2654
- Schneider Electric TeSys F Main Contact Set for use with LC1F630, CR1F630
- Schneider Electric TeSyS D Main Contact Set for use with LC1D115
- Schneider Electric TeSyS U Series Communication Module for Use with TeSys U Main Range
- Schneider Electric LX9F Contactor Coil for use with LC1F115...LC1F150
- Schneider Electric LA5F Main Contact Set for use with LC1F185
- Schneider Electric LA5F Main Contact Set for use with LC1F330 CR1F400
- Schneider Electric TeSys F LC1F Contactor 150 A 3NO, 1 kV ac

