Eaton NZM Mechanical Interlock
- RS Stock No.:
- 240-642
- Mfr. Part No.:
- 104544 NZM2/3-XMVR
- Brand:
- Eaton
Subtotal (1 unit)*
$1,543.41
(exc. GST)
$1,697.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,543.41 |
*price indicative
- RS Stock No.:
- 240-642
- Mfr. Part No.:
- 104544 NZM2/3-XMVR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Interlock | |
| Standards/Approvals | No | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mechanical Interlock | ||
Accessory Type Interlock | ||
Standards/Approvals No | ||
Series NZM | ||
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker offers exceptional reliability and performance, designed specifically for use in various applications. The Eaton Moeller series NZM combines advanced technology with user-friendly features, ensuring a seamless integration into existing systems. Engineered for robustness, this circuit breaker ensures maximum protection against electrical faults, thereby safeguarding your equipment and enhancing operational efficiency. Its mechanical interlock enables remote operation, allowing for enhanced control in complex electrical setups. Expertise in design and rigorous compliance with international standards guarantees a product you can trust for demanding environments.
Designed to meet stringent compliance standards for safety
Mechanical interlock allows for safe remote operation
Optimises space utilisation with its compact dimensions
Robust construction ensures durability under various conditions
Simplifies the installation process, saving time and resources
Provides essential protection against short-circuit faults
Conforms to environmental standards through RoHS compliance
Enhances operational efficiency with reliable performance
Supports complex electrical configurations with diverse compatibility
Related links
- Eaton NZM Mechanical Interlock for use with NZM2 NZM2-4-NA NZM2-NA NZM2(-4)N(S)2(-4) Accessory N2
- Eaton NZM Mechanical Interlock
- Eaton NZM Mechanical Interlock for use with N (S) Mechanical interlock N3 NZM3 Accessory NZM3
- Eaton NZM Mechanical Interlock for use with N3 N4 N(S)3(-4) NS3 NZM3 NZM3-NA,
- Eaton NZM Mechanical Interlock for use with Accessory Mechanical interlock
- Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4
- Eaton NZM Mechanical Interlock for use with N2-4 NZM2 (-4) PN2-4 NZM2-4 NZM2-NA
- Eaton NZM Mechanical Interlock for use with NZM - Molded Case Circuit Breaker
