Eaton NZM Mechanical Interlock for use with N2-4, NS2, NZM2 (-4), NZM2, PN2-4, N2, NZM2-4, PN2, NZM2-NA, N (S) 2 (-4),
- RS Stock No.:
- 257-086
- Mfr. Part No.:
- 281582 NZM2-XMV
- Brand:
- Eaton
Subtotal (1 unit)*
$246.64
(exc. GST)
$271.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.64 |
*price indicative
- RS Stock No.:
- 257-086
- Mfr. Part No.:
- 281582 NZM2-XMV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| Product Type | Mechanical Interlock | |
| For Use With | N2-4, NS2, NZM2 (-4), NZM2, PN2-4, N2, NZM2-4, PN2, NZM2-NA, N (S) 2 (-4), PN2 (-4) | |
| Standards/Approvals | RoHS, UL489, UL Listed, CSA-C22.2 No. 5-09, CE marking, CSA (Class No. 1437-01), UL (Category Control Number DIHS) IEC60947, CSA (File No. 22086), CSA certified, UL (File No. E140305) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
Product Type Mechanical Interlock | ||
For Use With N2-4, NS2, NZM2 (-4), NZM2, PN2-4, N2, NZM2-4, PN2, NZM2-NA, N (S) 2 (-4), PN2 (-4) | ||
Standards/Approvals RoHS, UL489, UL Listed, CSA-C22.2 No. 5-09, CE marking, CSA (Class No. 1437-01), UL (Category Control Number DIHS) IEC60947, CSA (File No. 22086), CSA certified, UL (File No. E140305) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton mechanical interlock, size 2, is designed to enhance the functionality of circuit-breaking applications, providing a robust and flexible solution tailored for diverse industrial settings. This product ensures reliable interlocking of multiple switches, making it ideal for applications that require coordinated control. With its modular design, it accommodates various switch construction sizes, making installation straightforward and efficient. The device not only meets stringent international regulations, including RoHS compliance, but it also features a user-friendly design to facilitate easy integration into existing systems. Users can trust in its high performance across global markets, supported by Eaton's reputation for quality and innovation in electrical solutions.
Facilitates the interlocking of up to four switches, improving operational safety
Flexible mounting options support multiple configurations customised for different applications
Constructed to meet international standards, ensuring reliability and compliance
Designed for easy installation, reducing downtime during setup
Corrosion-resistant materials enhance durability in challenging environments
Provides assurance with certifications from UL, CSA, and IEC for enhanced user confidence
- RS Stock No. 0259437
- Mfr. Part No. 281584 NZM4-XMV
Each
$435.03
- RS Stock No. 0259436
- Mfr. Part No. 281581 NZM1-XMV
Each
$206.46
- RS Stock No. 0248010
- Mfr. Part No. 104546 NZM3/4-XMVR
Each
$1,755.92
- RS Stock No. 0235193
- Mfr. Part No. 104551 NZM3/4-XMVRL
Each
$1,980.07
Related links
- Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4
- Eaton NZM Adapter for use with NZM2(-4) N2(-4)
- Eaton Terminal Cover for use with N2(-4) PN2(-4)
- Eaton NZM Rotary Handle for use with N(S)2(-4) PN2(-4)
- Eaton NZM Plate for use with NZM1 NZM1-NA NZM2-4 PN2-4
- Eaton NZM Mechanical Interlock for use with NZM2 NZM2-4-NA NZM2-NA NZM2(-4)N(S)2(-4) Accessory N2
- Connection Unit for use with N2-4 PN2-4
- Eaton Cover for use with PN2(-4) NZM2(-4)












