ifm electronic Mounting Base for use with Rectangular Sensors
- RS Stock No.:
- 188-221
- Mfr. Part No.:
- E10596
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$64.14
(exc. GST)
$70.55
(inc. GST)
- RS Stock No.:
- 188-221
- Mfr. Part No.:
- E10596
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Base | |
| Product Type | Mounting Base | |
| For Use With | Rectangular Sensors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Base | ||
Product Type Mounting Base | ||
For Use With Rectangular Sensors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Base offers a robust solution for secure installation, specifically designed to accommodate NPT IDE/KDE configurations. Ideal for a variety of applications, it combines effective performance with reliable materials, making it a perfect choice for demanding environments. Weighing a mere 71.7 grams, the product is lightweight yet sturdy, ensuring ease of handling during setup without compromising on durability. Constructed from high quality PPE, this mounting base guarantees excellent resistance to wear and tear, ensuring a long lifespan. The thoughtful design caters to optimal functionality, allowing for streamlined integration into existing systems, while its pack quantity of one ensures that you're equipped with exactly what you need for your project.
Ensuring a defined installation position
For mounting rectangular sensors
Quick and easy replacement of the sensor without having to relign
Reliable protection against damage
Quick and easy mounting on a surface
Related links
- ifm electronic Mounting Base for use with Rectangular Sensors
- ifm electronic RoHS Standard
- ifm electronic Mounting Base for Use with Safety Light Grids, RoHS Standard
- ifm electronic Mounting Rod 12 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Kit 12 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Kit for Use with M10 Ultrasonic Sensors
- ifm electronic Mounting Bracket E12017, For Use With Cylinder Sensors
- ifm electronic Mounting Bracket E11961, For Use With Cylinder Sensors

