ifm electronic Mounting Base for use with Rectangular Sensors
- RS Stock No.:
- 187-260
- Mfr. Part No.:
- E11287
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-260
- Mfr. Part No.:
- E11287
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Base | |
| Accessory Type | Mounting Base | |
| For Use With | Rectangular Sensors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Base | ||
Accessory Type Mounting Base | ||
For Use With Rectangular Sensors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Base is a robust solution designed for optimal performance in diverse applications. Constructed with durable PPE materials, it ensures longevity while providing reliable support for associated equipment. The product is meticulously designed to facilitate efficient electrical connections, boasting terminals that accommodate cables up to 2.5 mm². With its lightweight design of just 57 grams, it provides a practical balance between sturdiness and portability. Ideal for use in both industrial and commercial settings, this mounting base exemplifies innovation in engineering and functionality, tailored to meet the needs of modern installations.
Ensuring a defined installation position
For mounting rectangular sensors
Quick and easy replacement without having to relign
Reliable protection against damage
Quick and easy mounting on a surface
Related links
- ifm electronic Mounting Base for use with Rectangular Sensors
- ifm electronic RoHS Standard
- ifm electronic Mounting Base for Use with Safety Light Grids, RoHS Standard
- ifm electronic Black Mounting Base for use with LED-Tower Lights
- ifm electronic Mounting Rod 12 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Kit 12 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Kit for Use with M10 Ultrasonic Sensors
- ifm electronic Mounting Bracket E12017, For Use With Cylinder Sensors
