ABB 36 Plastic Consumer Unit, 125A, IEC60670 / EN60439-3 IP65 MISTRAL65
- RS Stock No.:
- 811-1909
- Mfr. Part No.:
- 1SL1205A00 65P18X22
- Brand:
- ABB
Subtotal (1 unit)*
$239.69
(exc. GST)
$263.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.69 |
*price indicative
- RS Stock No.:
- 811-1909
- Mfr. Part No.:
- 1SL1205A00 65P18X22
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MISTRAL65 | |
| Product Type | Consumer Unit | |
| Range | System pro E comfort | |
| Number of Ways | 36 | |
| Current Rating | 125A | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | IEC60670 / EN60439-3 | |
| IP Rating | IP65 | |
| Width | 430mm | |
| Length | 435mm | |
| Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MISTRAL65 | ||
Product Type Consumer Unit | ||
Range System pro E comfort | ||
Number of Ways 36 | ||
Current Rating 125A | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals IEC60670 / EN60439-3 | ||
IP Rating IP65 | ||
Width 430mm | ||
Length 435mm | ||
Depth 155mm | ||
ABB Consumer Unit, 2 Rows, Grey Colour - Mistral65 Series - 1SL1205A00
Need to make sure your circuits are safely housed? Use this consumer unit from ABB to protect electrical connections and keep users safe. Dimensions of 430 (W) x 155 (H) x 435mm (D) mean it's a compact option for busy work areas. Since the doors open to a 180° angle, you can easily access the whole interior for maintenance and repairs. The unit's housing is made from hardwearing thermoplastic, so it withstands impact and delivers a long service life, even in challenging settings.
Features & Benefits
• Surface mounting for speedy installation
• IP65-rated to protect against dust andwater projected from a nozzle
• Compatible with DIN rails from 150 to 125mm for versatility
• Extractable frame makes bench cabling a cinch
• Ergonomic handle means it's comfortable to use
Applications
• Residential appliances
• Manufacturing equipment
• Healthcare facilities
• Education sector
• Hospitality industry
What's this consumer unit's current rating?
This unit has a current rating of 125A, so it's suitable for use with high-power devices.
How much does this product weigh?
This consumer unit weighs 1.525kg, so it's a relatively lightweight solution that's easy to install.
Related links
- ABB 36 Plastic Consumer Unit IEC60670 / EN60439-3 IP65 MISTRAL65
- ABB 54 Plastic Consumer Unit IEC60670, EN60439-3 IP65 MISTRAL65
- ABB 48 Plastic Consumer Unit EN60439-3, IEC60670 IP65 MISTRAL65
- ABB 24 Plastic Consumer Unit EN60439-3, IEC60670 IP65 MISTRAL65
- ABB 8 Plastic Consumer Unit IEC60670, EN60439-3 IP65 MISTRAL65
- ABB 18 Plastic Consumer Unit EN60439-3, IEC60670 IP65 MISTRAL65
- ABB 36 Way Plastic Consumer Unit IP65 Mistral65
- ABB 72 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65